LanTEK IV-S 3000 MHz Premium Plus Pack 3Y for troubleshooting, certification and documentation of copper and glass fiber links in accordance with the standards ISO/EN/TIA, includes LanTEK IV-S 3000 MHz cable certified TIA/EIA CAT. 5/5e/6A/7/8.1/8.2, ISO class D/E/EA/F/I/II - Art. R163009, FiberTEK IV MM/SM fiber modules for Tier 1 certification - Art. R164010 incl. adapter/cable kit LC MM 50/125μm and LC SM 9/µm, Encapsulated Flux 50/125 125μm cable SC/SC and SC/LC, Sapphire service contract 3 Annual agreement for LanTEK IV (SCP3YR) + FiberTEK IV MM/SM (SCP3YF) with annual calibration, repairs, software updates, interchangeable accessories per year, rental equipment shipping, Equipment collection on site and the Sapphire Careplan certificate with all important device information.
Copper and Fiber Cabling Measurement Package - Professional certification up to 40 Gbps
This powerful measurement system offers a comprehensive solution for certification of modern network cabling. Ideal is suitable for installers, system integrators and service technicians who need reliable measurement results at maximum efficiency.
Functions & features LanTEK IV/FiberTEK IV.
Easy to set up
Create, configure, and start measurement – all directly from a central user interface.
Quick certification of copper cabling
Reliable acceptance measurements according to ISO/EN/TIA for Class D/E/EA/F/CAT.8.1/2 as well as CAT. 5e / 6 / 6A / 7 / 7A / 8.1 / 8.2.
Live wiring test
Real-time representation of the cabling without a complete autotest – Ideal for fast error locating (e.g. loose contacts).
Expanded measurement parameters
• TCL / ELTCTL: Ensure optimum signal quality in environments prone to interference
• DCRU: Resistance unbalance test for modern PoE requirements
VisiLINQ Permanent Link Adapter
• Test start directly from the adapter - PASS/FAIL display via LEDs on both ends.
• Perfect for difficult-to-access connection ports and for right or left-handed users
FiberTEK IV High-Speed Fiber Measurement (Tier 1)
Attenuation measurement for:
• Multimode (850/1300 nm including circled flux adapter)
• Singlemode (1310/1550 nm)
• Built-in VFF (red light source) to locate connectors, damaged connectors, broken pigtails
Cloud & workflow optimization for LanTEK IV/FiberTEK IV.
• Intuitive project management with the free Anyware Cloud - drag & drop navigation in a cloud environment with structured representation (building / room / rack).
• Pre-configuration error avoidance - project definition in advance via the cloud reduces on-site configuration errors.
• Live support – remote support via TeamViewer online connection enables fast problem solving and saves time and costs.
Service & security included
3 years all-round service included Sapphire Service Agreement with:
• Regular calibration
• Repair service
• Minimize downtime
This text is machine translated.