
Highlights & Details
LanTEK IV-S 3000 MHz Premium Plus Pack inclusive of FiberTEK IV MM/SM and 1 year sapphire service contract
- Quick measurements: Only about 7 seconds per test for CAT. 6 A
- Patented Visilinq RJ45 test adapter with Smart LED
- Certification up to 40 Gbit/s (copper and glass fiber) including DCRU/TCL
- Support up to category 8 / Class I & II.
- Optional adapters for GG/ARJ45, Terra and MMC3000 are available
- LanTEK IV/FiberTEK IV cloud connectivity for project management and pre-configuration
- Includes 1 year service contract (calibration & repair)
Technical specifications
- Measuring time: Auto test in just 7 seconds (CAT. A)
- Display: High-resolution touch screen color screen
- Interfaces: Wi-Fi, USB, RJ45, Bluetooth
- Cloud integration: Ideal Anyware cloud / trend dependent connectivity
- Power supply: Lithium-ion rechargeable battery (spare battery)
- Product type
LAN cable certified / Network certified
- Compatible with
Trend Networks
- Type
LanTEK IV-S 3000 MHz Premium Plus package incl. 1 year Sapphire care plan
- Weight
8.5 kg
- Calibration service
Factory calibration incl. calibration certificate
- Reading category
CAT I
- Width
127 mm
- Height
254 mm
- Length
84 mm
- Type
LT-FT IV-S-3000-CARE1
Manufacturer's standards (no certificate)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3820773 Trend Networks LT4-3000FS LT-FT IV-S-3000-CARE1 LAN cable certified / Network certified 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3820773 Trend Networks LT4-3000FS LT-FT IV-S-3000-CARE1 LAN cable certified / Network certified 1 pc(s)
Description
Copper and Fiber Cabling Measurement Package - Professional certification up to 40 Gbps
This powerful measurement system offers a comprehensive solution for certification of modern network cabling. Ideal is suitable for installers, system integrators and service technicians who need reliable measurement results at maximum efficiency.
Functions & features LanTEK IV/FiberTEK IV.
Easy to set up
Create, configure, and start measurement – all directly from a central user interface.
Quick certification of copper cabling
Reliable acceptance measurements according to ISO/EN/TIA for Class D/E/EA/F/CAT.8.1/2 as well as CAT. 5e / 6 / 6A / 7 / 7A / 8.1 / 8.2.
Live wiring test
Real-time representation of the cabling without a complete autotest – Ideal for fast error locating (e.g. loose contacts).
Expanded measurement parameters
• TCL / ELTCTL: Ensure optimum signal quality in environments prone to interference
• DCRU: Resistance unbalance test for modern PoE requirements
VisiLINQ Permanent Link Adapter
• Test start directly from the adapter - PASS/FAIL display via LEDs on both ends.
• Perfect for difficult-to-access connection ports and for right or left-handed users
FiberTEK IV High-Speed Fiber Measurement (Tier 1)
Attenuation measurement for:
• Multimode (850/1300 nm including circled flux adapter)
• Singlemode (1310/1550 nm)
• Built-in VFF (red light source) to locate connectors, damaged connectors, broken pigtails
Cloud & workflow optimization for LanTEK IV/FiberTEK IV.
• Intuitive project management with the free Anyware Cloud - drag & drop navigation in a cloud environment with structured representation (building / room / rack).
• Pre-configuration error avoidance - project definition in advance via the cloud reduces on-site configuration errors.
• Live support – remote support via TeamViewer online connection enables fast problem solving and saves time and costs.
Service & security included
1 year all-round service included Sapphire Service Agreement with:
• Regular calibration
• Repair service
• Minimize downtime
This text is machine translated.
Features
- Copper certification up to 40 Gbit/s. Frequency range up to 3000 MHz, TIA CAT. 5E,6.6A,7.8.1,8.2 / ISO CLASS C,E,EA,F,FA,I,II. Measurement of TCL/ELTCTL and DCRU (resistance balance) TDNEXT and TDRL measurement - screen check and distance to fault point Tier 1 certification of singlemode (1310/1550 nm) and multimode (850/1300 nm) fiber cables Free Anyware Cloud software for fast and professional creation of brichen Pre-configuration of the entire project via free TREND Anyware Cloud Recertification of the measurement results e.g. from ISO to EN or subsequent modification of the NVP value is possible VisiLINQ Permanent Link adapter up to CAT. 8.1 with Smart LED-display Replaceable, rechargeable Li-ion batteries for up to 8 hours operation 1 Year Sapphire Calibration and Repair Service Agreement
Scope of delivery
- LanTEK IV-S 3000 MHz hand- and end device
- 2 CAT 8.1 Permanent Link Adapter Visilinq
- 2 CAT 8.1 channel adapter
- 2 Li-Ionen-battery.
- 2 universal power supplies
- 2 carry straps
- Anyware cloud software (download)
- Short user guidelines
- 1 transport case can be locked
- FiberTEK IV attenuation adapter 2 multimode and 2 singlemode adapters
- 2 LC port adapter
- 4 SC-/FT-/SC-port adapter
- 2 MM SC-LC Encircled Flux reference cable
- 2 MM SC-LC REFERENCE CABLE
- 2 MM LC-LC REFERENCE CABLE
- 4 SM SC-SC REFERENCE CABLE
- 2 SM SC-LC REFERENCE CABLE
- 2 SM LC-LC REFERENCE CABLE
- 4 SM SC-SC REFERENCE CABLE
- 2 LC- und SC-Couplings
- 2 x 1.25 mm and 2.5 mm fiberglass cleaning pins
- 1 lockable transport case
- 1 Year Sapphire Calibration and Repair Service Contract LanTEK IV/FiberTEK IV.
System requirements
- Windows, iOS, Android































