LanTEK IV-S 3000 MHz Standard Plus Package 3Y includes LanTEK IV-S 3000 MHz cable certifier - art. R163009 including Sapphire Service Agreement 3 Year Agreement - Art. SCP3YR The LanTEK IV-S cable certification system performs acceptance measurements against the required standards via the auto-test function and checks the conformity to the relevant standards of CAT. 5 to CAT. 8.1 and 8.2 (25/40G) systems. Moreover, the measurement requirements such as TCL/ ELTCTL and DCRU (resistance unbalance) are already included in the base. Real-time wiring plan and remote control using TeamViewer make it easy to work and diagnose errors. The VisiLINQ permanent link adapter with fixed test leads allows you to start tests directly on the adapter with PASS/FAIL results via LED display on both sides and the interchangeable RJ45 test probes eliminate the need for more loyal, vulnerable special measurement cables. The 3-year Sapphire Maintenance/Maintenance Agreement includes the annual calibration, repairs, software updates, exchangeable accessories per year, on-site equipment collection, and the Sapphire Careplan certificate with all important device information.
Measurement package for professional copper data cable certification up to 40 Gbit/s.
This powerful measurement system offers a comprehensive solution for certification of modern network cabling. Ideal is suitable for installers, system integrators and service technicians who need reliable measurement results at maximum efficiency.
Functions & features of LanTEK IV.
Easy to set up
Create, configure, and start measurement – all directly from a central user interface.
Quick certification of copper cabling
Reliable acceptance measurements according to ISO/EN/TIA for Class D/E/EA/F/CAT.8.1/2 as well as CAT. 5e / 6 / 6A / 7 / 7A / 8.1 / 8.2.
Live wiring test
Real-time representation of the cabling without a complete autotest – Ideal for fast error locating (e.g. loose contacts).
Expanded measurement parameters
• TCL / ELTCTL: Ensure optimum signal quality in environments prone to interference
• DCRU: Resistance unbalance test for modern PoE requirements
VisiLINQ Permanent Link Adapter
• Test start directly from the adapter - PASS/FAIL display via LEDs on both ends.
• Perfect for difficult-to-access connection ports and for right or left-handed users
LanTEK IV Cloud & Workflow Optimization
• Intuitive project management with the free Anyware Cloud - drag & drop navigation in a cloud environment with structured representation (building / room / rack).
• Pre-configuration error avoidance - project definition in advance via the cloud reduces on-site configuration errors.
• Live support – remote support via TeamViewer online connection enables fast problem solving and saves time and costs.
Service & security included
3 years all-round service included Sapphire Service Agreement with:
• Regular calibration
• Repair service
• Minimize downtime
This text is machine translated.