
Highlights & Details
LanTEK IV-S 3000 MHz Standard Plus Package inclusive of 1 year Sapphire service contract
- Quick measurements: Only about 7 seconds per test for CAT. 6 A
- Patented VisilinQ RJ 45 test adapter with Smart LED
- Certification up to 40 Gbit/s (copper and glass fiber) including DCRU/TCL
- Optional adapters for GG/ARJ45, Terra and MMC3000 are available
- Optional FiberTEK IV Tier 1 fiber attenuation modules available
- Includes 1 year service contract (calibration & repair)
Technical specifications
- Storage capacity: Up to 5,000 measurements
- Measuring functions: Auto test, TCL/ELTCTL, DCRU (resistance asymmetry for PoE), live wiring test
- Display: High-resolution, shock-resistant touch-screen
- Product type
Cable certification tester
- Compatible with
Trend Networks
- Type
Cable Certification Kit up to 3000 MHz (CAT. 8.1/8.2 / ISO Class I/II) incl. VisiLINQ adapter and 1 year Sapphire service contract
- Weight
7 kg
- Calibration service
Manufacturer factory calibration (1 year sapphire care plan / maintenance contract included)
- Reading category
CAT I
- Width
127 mm
- Height
254 mm
- Length
53 mm
- Type
LT IV-S-3000-CARE1
Manufacturer's standards (with certificate)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3820771 Trend Networks LT4-3000S LT IV-S-3000-CARE1 Cable certification tester 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3820771 Trend Networks LT4-3000S LT IV-S-3000-CARE1 Cable certification tester 1 pc(s)
Description
Measurement package for professional copper data cable certification up to 40 Gbit/s.
This powerful measurement system offers a comprehensive solution for certification of modern network cabling. Ideal is suitable for installers, system integrators and service technicians who need reliable measurement results at maximum efficiency.
Functions & features of LanTEK IV.
Easy to set up
Create, configure, and start measurement – all directly from a central user interface.
Quick certification of copper cabling
Reliable acceptance measurements according to ISO/EN/TIA for class D/E/EA/F/CAT. 8.1/2 and CAT. 5e / 6 / 6A / 7 / 7A / 8.1 / 8.2.
Live wiring test
Real-time representation of the cabling without a complete autotest – Ideal for fast error locating (e.g. loose contacts).
Expanded measurement parameters
• TCL / ELTCTL: Ensure optimum signal quality in environments prone to interference
• DCRU: Resistance unbalance test for modern PoE requirements
VisiLINQ Permanent Link Adapter
• Test start directly from the adapter - PASS/FAIL display via LEDs on both ends.
• Perfect for difficult-to-access connection ports and for right or left-handed users
LanTEK IV Cloud & Workflow Optimization
• Intuitive project management with the free Anyware Cloud - drag & drop navigation in a cloud environment with structured representation (building / room / rack).
• Pre-configuration error avoidance - project definition in advance via the cloud reduces on-site configuration errors.
• Live support – remote support via TeamViewer online connection enables fast problem solving and saves time and costs.
Service & security included
1 year all-round service included Sapphire Service Agreement with:
• Regular calibration
• Repair service
• Minimize downtime
This text is machine translated.
Features
- Copper certification up to 40 Gbit/s. Frequency range up to 3000 MHz, TIA CAT. 5E,6.6A,7.8.1,8.2 / ISO CLASS C,E,EA,F,FA,I,II. Measurement of TCL/ELTCTL and DCRU (resistance balance) TDNEXT and TDRL measurement - screen check and distance to fault point Free Anyware Cloud software for fast and professional creation of brichen Pre-configuration of the entire project via free TREND Anyware Cloud Recertification of the measurement results e.g. from ISO to EN or subsequent modification of the NVP value is possible VisiLINQ Permanent Link adapter up to CAT. 8.1 with Smart LED-display Replaceable, rechargeable Li-ion batteries for up to 8 hours operation 1 Year Sapphire Calibration and Repair Service Agreement
Scope of delivery
- LanTEK IV-S 3000 MHz hand- and end device
- 2 CAT 8.1 Permanent Link Adapter Visilinq
- 2 CAT 8.1 channel adapter
- 2 Li-Ionen-battery.
- 2 universal power supplies
- 2 carry straps
- Anyware cloud software (download)
- Short user guidelines
- 1 lockable transport case
- 1 Year Sapphire Calibration and Repair Service Agreement
System requirements
- Windows, iOS, Android






























