LanTEK IV-S 500 MHz Professional Plus Pack 3Y for troubleshooting, certification and documentation of copper and glass fiber links in accordance with the standards ISO/EN/TIA, includes LanTEK IV-S 500 MHz cable certified TIA/EIA CAT. 5/5e/6A, ISO-class D/E/EA - Art. R163008, FiberTEK IV MM/SM fiber modules for Tier 1 certification - Art. R164010 incl. adapter/cable kit LC MM 50/125μm and LC SM 9/µm, Encoded Flux 50/125 125μm Cable SC/SC/LC, FiberMASTER Quad OTDR 850/1300/1310/1550 nm SC/UPC connection, Level Meter, CertSoft Reporting software Art. R240-QIP including port saver cable kit MM SC-SC and SC-LC (1), port saver cable kit SM SC-SC and SC-LC (1), prelaunch fiber OM3 150m SC-LC (2), lead fiber SM G.657 A1 150m SC-LC (2), sapphire service contract 3 annual LanTEK IV (SCP3YR) + (FiberYQ PSQ) + FIFG-PM (FiberYF) Software updates, interchangeable accessories per year, rental equipment dispatch, on-site equipment collection and the Sapphire Careplan certificate with all important device information.
Copper and Fiber Cabling Measurement Package - Professional certification up to 10 Gbps
This powerful measurement system provides a comprehensive solution for certification, analysis and troubleshooting of modern network cabling. Ideal is suitable for installers, system integrators and service technicians who need reliable measurement results at maximum efficiency.
Functions & features LanTEK IV/FiberTEK IV.
Easy to set up
Create, configure, and start measurement – all directly from a central user interface.
Quick certification of copper cabling
Reliable acceptance measurements according to ISO/EN/TIA for Class D/E/EA and CAT. 5e/6/6A
Live wiring test
Real-time representation of the cabling without a complete autotest – Ideal for fast error locating (e.g. loose contacts).
Expanded measurement parameters
• TCL / ELTCTL: Ensure optimum signal quality in environments prone to interference
• DCRU: Resistance unbalance test for modern PoE requirements
VisiLINQ Permanent Link Adapter
• Test start directly from the adapter - PASS/FAIL display via LEDs on both ends.
• Perfect for difficult-to-access connection ports and for right or left-handed users
FiberTEK IV High-Speed Fiber Measurement (Tier 1)
Attenuation measurement for:
• Multimode (850/1300 nm including circled flux adapter)
• Singlemode (1310/1550 nm)
• Built-in VFF (red light source) to locate connectors, damaged connectors, broken pigtails
Cloud & workflow optimization for LanTEK IV/FiberTEK IV.
• Intuitive project management with the free Anyware Cloud - drag & drop navigation in a cloud environment with structured representation (building / room / rack).
• Pre-configuration error avoidance - project definition in advance via the cloud reduces on-site configuration errors.
• Live support – remote support via TeamViewer online connection enables fast problem solving and saves time and costs.
FiberMASTER OTDR Analysis (Tier 2)
• Local PC CertSoftware for easy reading of OTDR measurement protocols
• Detailed error diagnostics for determining:
• Total length, attenuation, splice losses and connectors
Service & security included
3 years all-round service included Sapphire Service Agreement with:
• Regular calibration
• Repair service
• Minimize downtime
This text is machine translated.