
Number
Total (€ 33,625.00 / piece)
€ 33,625.00
incl. VAT
14-day return policy included
Highlights & Details
LanTEK IV-S 500 MHz Professional Plus Pack includes FiberTEK IV MM/SM, FiberMASTER QUAD-OTDR and 1 year Sapphire service contract
- Quick measurements: Only about 7 seconds per test for CAT. 6 A
- Patented VisilinQ RJ 45 test adapter with Smart LED
- Certification up to 10 Gbit/s (copper and glass fiber) including DCRU/TCL
- Can be optionally upgraded up to category 8 / class I & II.
- LanTEK IV/FiberTEK IV cloud connectivity for project management and pre-configuration
- Local PC CertSoftware for easy reading of OTDR measurement protocols
- Includes 1 year service contract (calibration & repair)
Technical specifications
- Measuring frequency: Up to 500 MHz (category 6A/Class EA)
- Measuring time: Approx. 7 seconds (CAT 6A autotest)
- Interfaces: Wi-Fi, Bluetooth, USB, RJ45
- 7" color touchscreen display
- Storage / Cloud: Trend PrinterCloud integration
- Product type
LAN cable certified tester
- Compatible with
Trend Networks
- Type
Handheld meter set
- Weight
1.1 kg
- Calibration service
Factory standard
- Width
127 mm
- Height
254 mm
- Depth
53 mm
- Type
LT-FT-FM IV-S-500-CARE1
Manufacturer's standards (no certificate)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3820774 Trend Networks LT4-500FOS LT-FT-FM IV-S-500-CARE1 LAN cable certified tester 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3820774 Trend Networks LT4-500FOS LT-FT-FM IV-S-500-CARE1 LAN cable certified tester 1 pc(s)
Description
LanTEK IV-S 500 MHz Professional Plus package for troubleshooting, certification and documentation of copper and glass fiber links in accordance with the standards ISO/EN/TIA, includes LanTEK IV-S 500 MHz cable certified TIA/EIA CAT. 5/5e/6A, ISO-class D/E/EA - Art. R163008, FiberTEK IV MM/SM fiber modules for Tier 1 certification - Art. R164010 incl. adapter/cable kit LC MM 50/125μm and LC SM 9/µm, Encoded Flux 50/125 125μm Cable SC/SC/LC, FiberMASTER Quad OTDR 850/1300/1310/1550 nm SC/UPC connection, Level Meter, CertSoft Reporting software Art. R240-QIP including port saver cable kit MM SC-SC and SC-LC (1), port saver cable kit SM SC-SC and SC-LC (1), prelaunch fiber OM3 150m SC-LC (2), prelaunch fiber SM G.657 A1 150m SC-LC (2), sapphire service contract 1 annual LanTEK IV (SCP1YR) + FiberYQ SCYPM (FiberPM) Software updates, interchangeable accessories per year, rental equipment dispatch, on-site equipment collection and the Sapphire Careplan certificate with all important device information.
Copper and Fiber Cabling Measurement Package - Professional certification up to 10 Gbps
This powerful measurement system provides a comprehensive solution for certification, analysis and troubleshooting of modern network cabling. Ideal is suitable for installers, system integrators and service technicians who need reliable measurement results at maximum efficiency.
Functions & features LanTEK IV/FiberTEK IV.
Easy to set up
Create, configure, and start measurement – all directly from a central user interface.
Quick certification of copper cabling
Reliable acceptance measurements according to ISO/EN/TIA for Class D/E/EA and CAT. 5e/6/6A
Live wiring test
Real-time representation of the cabling without a complete autotest – Ideal for fast error locating (e.g. loose contacts).
Expanded measurement parameters
• TCL / ELTCTL: Ensure optimum signal quality in environments prone to interference
• DCRU: Resistance unbalance test for modern PoE requirements
VisiLINQ Permanent Link Adapter
• Test start directly from the adapter - PASS/FAIL display via LEDs on both ends.
• Perfect for difficult-to-access connection ports and for right or left-handed users
FiberTEK IV High-Speed Fiber Measurement (Tier 1)
Attenuation measurement for:
• Multimode (850/1300 nm including circled flux adapter)
• Singlemode (1310/1550 nm)
• Built-in VFF (red light source) to locate connectors, damaged connectors, broken pigtails
Cloud & workflow optimization for LanTEK IV/FiberTEK IV.
• Intuitive project management with the free Anyware Cloud - drag & drop navigation in a cloud environment with structured representation (building / room / rack).
• Pre-configuration error avoidance - project definition in advance via the cloud reduces on-site configuration errors.
• Live support – remote support via TeamViewer online connection enables fast problem solving and saves time and costs.
FiberMASTER OTDR Analysis (Tier 2)
• Local PC CertSoftware for easy reading of OTDR measurement protocols
• Detailed error diagnostics for determining:
• Total length, attenuation, splice losses and connectors
Service & security included
1 year all-round service included Sapphire Service Agreement with:
• Regular calibration
• Repair service
• Minimize downtime
This text is machine translated.
Copper and Fiber Cabling Measurement Package - Professional certification up to 10 Gbps
This powerful measurement system provides a comprehensive solution for certification, analysis and troubleshooting of modern network cabling. Ideal is suitable for installers, system integrators and service technicians who need reliable measurement results at maximum efficiency.
Functions & features LanTEK IV/FiberTEK IV.
Easy to set up
Create, configure, and start measurement – all directly from a central user interface.
Quick certification of copper cabling
Reliable acceptance measurements according to ISO/EN/TIA for Class D/E/EA and CAT. 5e/6/6A
Live wiring test
Real-time representation of the cabling without a complete autotest – Ideal for fast error locating (e.g. loose contacts).
Expanded measurement parameters
• TCL / ELTCTL: Ensure optimum signal quality in environments prone to interference
• DCRU: Resistance unbalance test for modern PoE requirements
VisiLINQ Permanent Link Adapter
• Test start directly from the adapter - PASS/FAIL display via LEDs on both ends.
• Perfect for difficult-to-access connection ports and for right or left-handed users
FiberTEK IV High-Speed Fiber Measurement (Tier 1)
Attenuation measurement for:
• Multimode (850/1300 nm including circled flux adapter)
• Singlemode (1310/1550 nm)
• Built-in VFF (red light source) to locate connectors, damaged connectors, broken pigtails
Cloud & workflow optimization for LanTEK IV/FiberTEK IV.
• Intuitive project management with the free Anyware Cloud - drag & drop navigation in a cloud environment with structured representation (building / room / rack).
• Pre-configuration error avoidance - project definition in advance via the cloud reduces on-site configuration errors.
• Live support – remote support via TeamViewer online connection enables fast problem solving and saves time and costs.
FiberMASTER OTDR Analysis (Tier 2)
• Local PC CertSoftware for easy reading of OTDR measurement protocols
• Detailed error diagnostics for determining:
• Total length, attenuation, splice losses and connectors
Service & security included
1 year all-round service included Sapphire Service Agreement with:
• Regular calibration
• Repair service
• Minimize downtime
This text is machine translated.
Features
- Copper certification up to 10 Gbit/s. Frequency range up to 500 MHz, TIA CAT. 5e,6.6A / ISO class C,e,EA Measurement of TCL/ELTCTL and DCRU (resistance balance) TDNEXT and TDRL measurement - screen check and distance to fault point Tier 1 certification of singlemode (1310/1550 nm) and multimode (850/1300 nm) fiber cables OTDR measurement Tier-2: Used to determine total length, attenuation, splice losses and connectors of multimode and singlemode fibers Free Anyware Cloud software for fast and professional creation of brichen Pre-configuration of the entire project via free TREND Anyware Cloud Recertification of the measurement results e.g. from ISO to EN or subsequent modification of the NVP value is possible Visilinq Permanent Link Adapter CAT 6A with Smart LED display Replaceable, rechargeable Li-ion batteries for up to 8 hours operation 1 Year Sapphire Calibration and Repair Service Agreement
Scope of delivery
- LanTEK IV-S 500 MHz hand- and end device
- 2 CAT 6A Permanent Link Adapter Visilinq
- 2 CAT 6A channel adapter
- 2 Li-Ionen-battery.
- 2 universal power supplies
- 2 carry straps
- Anyware cloud software (download)
- Short user guidelines
- 1 transport case can be locked
- FiberTEK IV attenuation adapter 2 multimode and 2 singlemode adapters
- 2 LC reception port adapters4 x SC tx and Rx port adapter
- 4 x ST tx and Rx port adapters4 x FC tx and Rx port adapter
- 2 MM SC-LC Encircled Flux reference cable
- 2 MM SC-LC REFERENCE CABLE
- 2 MM LC-LC REFERENCE CABLE
- 4 SM SC-SC REFERENCE CABLE
- 2 SM SC-LC REFERENCE CABLE
- 2 SM LC-LC REFERENCE CABLE
- 4 SM SC-SC REFERENCE CABLE
- 2 LC- und SC-Couplings
- 2 x 1.25 mm and 2.5 mm fiberglass cleaning pins
- 1 lockable transport case
- Fibermaster Quad-OTDR
- 1 port saver cable kit MM SC-SC and SC-LC
- 1 port saver cable kit SM SC-SC and SC-LC
- 2 launch fiber OM3 150m SC-LC
- 2 launch fiber SM G.657 A1 150m SC-LC
- 1 lockable transport case
- 1 Year Sapphire Calibration and Repair Service Contract LanTEK IV/FiberTEK IV/OTDR
System requirements
- Windows, iOS, Android































