• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trend Networks R166031 MM LC-SC-Loop-Adapter-Kit Adapter set 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multimode LC-UPC and SC-UPC glass fiber loopback adapter and reference cable

  • Fibreglass loopback adapter
  • Multimode
  • 1 LC/UPC
  • 1 SC/UPC
  • 2 m MM OM3 duplex patch cable
  • 2m LC/UPC-SC/UPC MM OM3 Duplex-Patch cable

Technical specifications

Product type

Adapter set

Compatible with

Trend Networks

Type

MM LC-SC-Loop-Adapter-Kit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473341 Trend Networks R166031 MM LC-SC-Loop-Adapter-Kit Adapter set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3473341 Trend Networks R166031 MM LC-SC-Loop-Adapter-Kit Adapter set 1 pc(s)

Description

Multimode LC/UPC glass fiber loopback adapter, Multimode SC/UPC glass fiber loopback adapter, 2 m LC/UPC-LC/UPC MM OM3 duplex patch cable and 2m LC/UPC-SC/UPC MM OM3 duplex patch cable.

This text is machine translated.

Features

  • LC multimode fiber loopback adapter
  • SC Multimode fiber loopback adapter
  • LC/UPC-LC/UPC MM OM3 duplex-patch cable 2m
  • LC/UPC-SC/UPC MM OM3 duplex-patch cable 2m

Scope of delivery

  • 1 Multimode LC/UPC glass fiber loopback adapter
  • 1 Multimode SC/UPC glass fiber loopback adapter
  • 1 2 m LC/UPC-LC/UPC MM OM3 Duplex-Patch cable
  • 1 2m LC/UPC-SC/UPC MM OM3 Duplex-Patch cable

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)