• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TEG-MGBS20D3 TEG-MGBS20D3 SFP transceiver module 1000 MBit/s 20 km Module type LX

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
Product type

SFP transceiver module

Transfer rate

1000 MBit/s

Interfaces

SFP

Module type

LX

Distances up to

20 km

LAN transfer rate

1000 MBit/s

Weight

0.076

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2556935 TrendNet TEG-MGBS20D3 TEG-MGBS20D3 SFP transceiver module 1000 MBit/s 20 km Module type LX

Description

Use with TEG-MGBS20D5 or compatible module - LC-Simplex (single-strand) connector type - TRENDnet TEG-MGBS20D3 Bi-directional (WDM) SFP module creates a single-strand long-range fiber solution with a range of up to 12.4 miles (20 km) in combination with the TEG-MGBS20D5. With this alternative, you can extend your existing two-wire fiber link to create two separate single-strand fiber links. The SFP interface is compatible with standard SFP slots and has an 1000BASE-LX SFP interface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.