
Highlights & Details
TrendNet TI-PG103I Network Switch Managed Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE), black
- Managed
- Number of basic switching RJ-45 Ethernet ports: 8
- MAC address table: 8000 entries Routing/switching capacity: 20 Gb/s.
- Rack installation
- DC/PoE Power over Ethernet (PoE)
Technical specifications
- Power source DC / PoE
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- SFP ports
2 x
- 10/100/1000 Mbps ports
8 x
- Fibre-optic ports
2
- Weight
930 g
- Width
160 mm
- Height
50 mm
- Depth
120 mm
- Type
TRENDnet TI-PG103i 10-Port PoE+ Switch I
- Interfaces
RJ45
IP40
- Factory colour
Black
- UKCA
yes
- DIN rail mounting
yes
- Fanless
yes
- Operating temperature (T-T)
-40 - 75 °C
- Power over Ethernet plus (PoE+) ports quantity
8
- Basic switching RJ-45 Ethernet ports quantity
8
- Total Power over Ethernet (PoE) budget
240 W
- Packet buffer memory
128 MB
- Switching capacity
20 Gbit/s
- Jumbo frames
10000
- Power over Ethernet (PoE) power per port
30 W
- SFP module slots quantity
2
- Power over Ethernet (PoE)
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Redundant power supply (RPS) support
yes
- Reset button
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
460726 h
- MAC address table
8000 Eintragungen
- Number of VLANs
4094
- Spanning tree protocol
yes
- VLAN support
yes
- 10G support
no
- Forwarding rate
14.88 Mpps
- Power consumption (max)
253 W
Documents & Downloads
Datasheet
Datasheet 3798835 TrendNet TI-PG103i 10-port PoE+ switch industrial Gigabit L2 managed DIN-rail
User & Safety Instructions
User & Safety Instructions 3798835 TrendNet TI-PG103i 10-port PoE+ switch industrial Gigabit L2 managed DIN-rail
Description
TrendNet's industrial managed Gigabit L2 PoE+ DIN rail switch (10-port), model TI-PG103i, includes eight Gigabit PoE+ ports with a PoE power budget of 240 W and two SFP ports that support both 100Base-FX and 1000Base-FX modules for long-range fiber applications. The hardened network switch with voltage increase is equipped with a metal housing of the protection class IP40. 8x Gigabit PoE+ ports. 2x SFP ports. Supports 100/1000Base-FX SFP fiber modules. PoE total power: 240Watt@48VDC or 124Watt@24VDC. PoE Alive Check restarts non-responsive PoE-powered devices. Cloud remote management with TrendNet hive (for an additional fee). 20 Gbps switching capacity. Hardened metal housing of the protection class IP40. With DIN-rail mounting bracket. Operating temperature from -40° C to 75° C (-40° F to 167° F). Supports LACP, STP/RSTP, VLAN, and IGMP snooping. IEEE 802.1p QoS with queue planning. Bandwidth control for each port Dual redundant power supplies with overload protection. Alarm in case of power failure. Power supply available separately (model: TI-S24048, TI-S48048, TI-S24052, TI-S15052)
This text is machine translated.
Scope of delivery
- TI-PG103i, removable terminal strip, DIN-rail bracket
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










