
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
16 GBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- IEEE 802.3af PoE
8
- PoE ports
8
- 10/100 Mbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Jumbo frames
Yes
- Router features
PoE
- Power supply (LOV)
Power over Ethernet (PoE)
- MAC addresses
4000
- Weight
1.147
- Width
15 cm
- Height
14.5 cm
- Depth
2.67 cm
- Type
TRENDnet TI-PG80F - Industrial - Switch - unmanaged - 8 x 10/100/1000 (PoE+)
- Interfaces
RJ45
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340861 TrendNet TI-PG80F TRENDnet TI-PG80F - Industrial - Switch - unmanaged - 8 x 10/100/1000 (PoE+) Industrial Ethernet switc
Description
8-port industrial Gigabit PoE+ wall mountable 8-port switch with front access
This text is machine translated.
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























