• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TPE-119GI PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3bt

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Output Power PoE 95W
Product type

PoE injector

PoE

IEEE 802.3bt

LAN data transfer rate

10 / 100 / 1000 MBit/s

Factory colour

Black

Weight

0.937

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557351 TrendNet TPE-119GI PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3bt

Description

TRENDnet's Gigabit 4PPoE injector, TPE-119GI, is an 802.11b PoE injector that combines electrical power with a Gigabit network connection to generate a powerful 95W-4PPoE network signal. Auto-sensing technology conveniently delivers the correct wattage required to power your PoE, PoE+, and 4PPoE devices. Connect the Gigabit 4PPoE injector to a non-PoE switch and then run an Ethernet cable with data + power to network a PoE device up to 100 meters away. Converts a non-PoE port to a 4PPoE Gigabit port delivers PoE (15.4W), PoE+ (30W) or 4PPoE (95W) Integrated power supply Connect a PoE device at distances of up to 100m and save installation and equipment costs IEEE 802.3af/at/bt compliant

This text is machine translated.

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)