52-Port Gigabit Web smart PoE+ Switch from TRENDnet's 52-Port Gigabit Web smart PoE+ Switch, TPE-5240WS model, offers advanced management features with a switching capacity of 104Gbps. This IPv6-capable rack-mountable switch has an intuitive web-based interface. With advanced traffic management controls, troubleshooting, and SNMP monitoring, this switch is a powerful solution for SMB networks. The TPE-5240WS has 48 Gigabit PoE+ ports with a total power of 370W as well as four split Gigabit ports (RJ-45 or SFP). The PoE+ standard delivers up to 30W of power per port for devices with hohem power consumption such as wireless access points, PTZ (pan/tilt/zoom) Internet cameras and VoIP telephone systems. 48 x Gigabit PoE+ ports 4 split Gigabit ports (RJ-45 or SFP) 370 watt PoE total power Easy to use web-based management interface supports IPv6, LACP, VLAN, QoS and IGMP Snooping Bandwidth control per port supports private VLAN and voice VLAN Intelligent ventilation 104 Gbps Switching capacity IEEE 802.1p QoS with queue planning of the 52-port Gigabit Web smart PoE+ switch from TRENDnet, model TPE-5240WS, offers advanced management functions with a switching capacity of 104Gbps. This IPv6-capable rack-mountable switch has an intuitive web-based interface. With advanced traffic management controls, troubleshooting, and SNMP monitoring, this switch is a powerful solution for SMB networks. The TPE-5240WS has 48 Gigabit PoE+ ports with a total power of 370W as well as four split Gigabit ports (RJ-45 or SFP). The PoE+ standard delivers up to 30W of power per port for devices with hohem power consumption such as wireless access points, PTZ (pan/tilt/zoom) Internet cameras and VoIP telephone systems. Web smart management Easy-to-use web-based GUI management for easier switch configuration with a combination of SMB management features for easy setup. Flexible integration managed functions include access control lists, VLAN, IGMP snooping, QoS, RMON, SNMP Trap and Syslog for monitoring and flexible network integration. PoE power the device supplies PoE / PoE+ devices with a total power of 370 watt.
This text is machine translated.