16-Port Gigabit PoE+ Switch 16-Port Gigabit PoE+ Switch 16 Gigabit PoE+ Ports delivers up to 30 watt power per port with 246 watt PoE total power 32 Gbps switching capacity stable metal switch -sends Jumbo Frames (up to 10 KB) For better performance -Built-in GREENnet technology reduces power consumption -LED lights show port status of rack mount accessories included TRENDnet 16-Port Gigabit PoE+ Switch, model TPE-TG160g, offers 16 Gigabit PoE+ ports, 32 Gbps switching capacity and 246 watt PoE total power. Rack mount accessories are included with this sturdy metal switch. PoE camera flexibility The switch detects non-PoE, PoE (15.4 W) and PoE+ (30 W) cameras (or other PoE devices) and automatically supplies the necessary amount of power. Full PoE power The strong 246 watt PoE total power supplies each port with full PoE power and thus maximizes the number of possible connected PoE devices. Gigabit networking (only) Gigabit ports generate a switching capacity of 32 Gbps and support Jumbo Frames up to 10 KB.
This text is machine translated.