• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic I-SELECT 2 PLUG 475MA BL I-Select resistor 0.25 W 0.475 A adjustable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tridonic accessories

  • 0.475 A

Technical specifications

  • 0.475A
  • 10.50 kΩ
Product type

I-Select resistor

Dim

(W x H) 5.5 mm x 7.5 mm

Max. output current

0.475 A

Output current (max.) - rounded

475 mA

LED driver features

adjustable

Max. power

0.25 W

Power (min.)

0.1 W

Power range

0.1 up to 0.25 W

Width

5.5 mm

Height

7.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435778 Tridonic I-SELECT 2 PLUG 475MA BL I-Select resistor 0.25 W 0.475 A adjustable 1 pc(s)

Description

Prefabricated resistance for current setting · Compatible with LED driver with I-select 2 interface smaller than br / greater than not compatible with I-SELECT (Generation 1) · Resistance is basic insulated · Resistance power 0.25 W · Current tolerance ± 2 % in addition to the output current tolerance · Compatible with PRE and EXC series LED drivers · R [kO] = 5 V / I_out [mA] x 1000 · Use of E96 resistors · Resistance tolerance 1% less than br/greater than power 0.1 Wsmaller than br/greater than base insulation required · If a resistance value outside the specified range is used, the minimum current (if the resistance value is too high) or the Maximum current (if the resistance value is too low) is set automatically

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.