There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 225 x 43 x 30 mm
48 V
2.085 A
2.09 A
adjustable
IP20
Jack connector
100 W
1 x
2.085 A
100 W (max)
43 mm
30 mm
225 mm
+65 °C
-25 °C
93 %
yes
Datasheet 3435723 Tridonic LC 100W 48V one4all NF SC EXC SP LED driver Constant voltage 100 W 2.085 A 48 V adjustable 1 pc(s)
User & Safety Instructions 3435723 Tridonic LC 100W 48V one4all NF SC EXC SP LED driver Constant voltage 100 W 2.085 A 48 V adjustable 1 pc(s)