There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 97 x 43 x 30 mm
42 V
7.5 V
0.7 A
700 mA
adjustable
IP20
Jack connector
28 W
1 x
0.7 A
28 W (max)
43 mm
30 mm
97 mm
+50 °C
-20 °C
86 %
User & Safety Instructions 3435790 Tridonic LC 28W 300–700mA flexC NFC SC EXC3 LED driver Constant current 28 W 0.7 A 7.5 - 42 V adjustable 1 pc(s)