There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 97 x 43 x 30 mm
42 V
7.5 V
1.05 A
1.05 A
adjustable
IP20
Jack connector
36 W
1 x
1.05 A
36 W (max)
43 mm
30 mm
97 mm
+50 °C
-20 °C
88 %
Datasheet 3435727 Tridonic LC 38 W 650–1050mA o4a NFC SC EXC LED driver 36 W 1.05 A 7.5 - 42 V adjustable 1 pc(s)
User & Safety Instructions 3435727 Tridonic LC 38 W 650–1050mA o4a NFC SC EXC LED driver 36 W 1.05 A 7.5 - 42 V adjustable 1 pc(s)