There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 97 x 43 x 30 mm
42 V
7.5 V
1.05 A
1.05 A
adjustable
IP20
Jack connector
36 W
1 x
1.05 A
36 W (max)
43 mm
30 mm
97 mm
+50 °C
-20 °C
87 %
Datasheet 3435720 Tridonic LC 38W 650-1050mA 42V bDW NFC SC EXC3 LED driver Constant current 36 W 1.05 A 7.5 - 42 V adjustable 1 pc(s)
User & Safety Instructions 3435720 Tridonic LC 38W 650-1050mA 42V bDW NFC SC EXC3 LED driver Constant current 36 W 1.05 A 7.5 - 42 V adjustable 1 pc(s)