• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 2315 G4 1200 38/26/ML-8MC ET PC +LV Wet room light LED (monochrome) 33 W Multi-colour Multicolour

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Damp Room Light, Multilumens + Multi-color with through-wiring

  • Power= 33 W
  • Total luminous flux= 3800 lm
  • Colour temperature= 6500 K
  • Multi-colour

Technical specifications

Product type

Wet room light

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

33 W

Length

1270 mm

33 W

Height

60 mm

Width

60.5 mm

6500 K

Colour

Multi-colour

2600 lm

Total luminous flux

3800 lm

Light features

Single and multi-circuit option

IP65

IK08

Factory colour

Multicolour

Material

Polycarbonate (PC)

Weight

1.1 kg

Dim

(L x W x H) 1270 x 60.5 x 60 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

6000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 6000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3443406 Trilux 2315 G4 1200 38/26/ML-8MC ET PC +LV Wet room light LED (monochrome) 33 W Multi-colour Multicolour

User & Safety Instructions

User & Safety Instructions 3443406 Trilux 2315 G4 1200 38/26/ML-8MC ET PC +LV Wet room light LED (monochrome) 33 W Multi-colour Multicolour

Description

The 2315 G4 LED is the ideal wet room light for example for car parks, storage areas, production areas, covered outdoors. Multilumens, multi-color and moveable mounting clips make it the ideal 1:1 LED cleaning solution. It can be mounted on walls and ceilings as well as suspended, is very robust and simple and flexible to install. In this way you can master the job!

Why you master the job with the 2315 G4 LED wet room light

· Flexible adjustment of luminous flux and light color, thanks to multi-lumen and multi-color
· Easy and flexible mounting thanks to quick-connection system and adjustable mounting clips
· Variants with integrated through wiring available.
· Suitable for wall, ceiling and pendulum mounting.
· UV-stabilized polycarbonate – robust and reliable.
· High efficiency (up to 117 lm/W).
· Life 50,000 h (L70).
· Dismountable driver and LED-board for optimum recycling of all components.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)