

Flush mount light
230 V
1
LED (monochrome)
28 W
4000 lm
4000 lm
4000 K
White
Square
Textured
Dimmable
580 mm
580 mm
330 mm
622 mm
622 mm
IP20
I
White
Steel
7.7 kg
n.rel.
(L x W x H) 622.00 x 622.00 x 92.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
622.00 mm
92.00 mm
622.00 mm
92 mm
80-89
230 V
yes
User & Safety Instructions 3155147 Trilux 6066251 6066251 Flush mount light LED (monochrome) 28 W White
The necessary accessories are required to use the article as described.