
1/2
LED recessed light
230 V
1
w/o
LED (monochrome)
24 W
24 W
3100 lm
3100 lm
4000 K
White
Circular
80°
Ceiling mount option
Recess mount option
Dimmable
300 mm
36 mm
316 mm
IP20
II
White
Aluminium
1.4 kg
n.rel.
(Ø x H) 31.6 cm x 42 mm
Yes
4000 K
4000 K
4000 - 4000 K
42 mm
31.6 cm
80-89
yes
Datasheet 2604399 Trilux 6455651 Inplana C09 #6455651 LED recessed light LED (monochrome) w/o 24 W White
User & Safety Instructions 2604399 Trilux 6455651 Inplana C09 #6455651 LED recessed light LED (monochrome) w/o 24 W White
The necessary accessories are required to use the article as described.