• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6787351 3331 G2 D3 #6787351 LED ceiling light LED (monochrome) 22 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 22 W
  • Total luminous flux= 2900 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 1494 x 212 x 70 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

212 mm

Bulb type

LED (monochrome)

Height

70 mm

Length

1494 mm

Rating per bulb

22 W

22 W

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Recess mount option

Suitable for wall mounting

Dimmable

Protection class

I

IP50

Factory colour

Silver

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

2900 lm

2900 lm

Recess length

1472 mm

Recess width

190 mm

Recess depth

22 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2595891 Trilux 6787351 3331 G2 D3 #6787351 LED ceiling light LED (monochrome) 22 W Silver

User & Safety Instructions

User & Safety Instructions 2595891 Trilux 6787351 3331 G2 D3 #6787351 LED ceiling light LED (monochrome) 22 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.