Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 4000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 103 mm
Type of wiring: Suitable for through-wiring
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on a panel: No.
Suitable for panel mounting: Yes
Suitable for wall mounting: No.
Suitable for suspended engine mounting: No.
Suitable for ceiling mounting: Yes
Suitable for traverse installation: No.
Suitable for cable system: No.
Adjustable: Not adjustable
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
Surface brushed: No.
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: Yes
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming touch and dim: Yes
Zigbee dimming: No.
Dimming with Push-button: Yes
Without dimmer function: No.
Reflector: High-gloss
Light distribution: Symmetric
Light emission: Direct
Max. System power 25 W
Luminous flux: 2700 lm
Rated light current according to IEC 62722-2-1: 2700 lm
Installation height/depth 105 mm
Installation diameter 220 mm
Coverage of lights possible with heat insulation material: Yes
Operation via Bluetooth: No.
Outer diameter: 236 mm
Workplace training material - EN 12464-1: Yes
Cover material: Other
Light distributor: Reflector
Color consistency (McAdam ellipse): SDCM3
Rated ambient temperature according to IEC62722-2-1: -20..25°C.
Integrated emergency power supply: No.
Light output 108 lm/W
Power factor 0.95
Suitable for pedestal-/floor mounting: No.
Suitable for rail mounting: Yes
Suitable for clamp mounting: No.
Version: Other
S/N ratio (THD): 14
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:850°C - 30 s.
Photobiological safety according to EN 62471: RG0
Max. Number of lights circuit breaker B16: 24
Max. Number of lamps line circuit breakers C16: 40
Glare limiter (UGR): 19
Light intensity 2079 cd
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED recessed light
n.rel.
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3546824 Trilux 6869451 InperlaL G2 #6869451 LED recessed light
Description
Round LED downlight with high-gloss aluminum reflector. Installed downlight for sawn ceiling openings. Mounted in cast concrete ceilings with accessories. Installation without tools by rapid assembly springs. Suitable for installation in ceiling cutouts of Ø 210 mm - Ø 225 mm. In conjunction with a renovation ring as an optional accessory, ceiling openings are covered up to Ø 260 mm. Installation depth 105 mm. Aluminium reflector high-gloss, anodized. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Set up on screen as per EN 12464-1 luminous flux and light color. Rated light current 2700 lm, rated power 25 W, maximum light yield 108 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Ceiling ring and heatsink made of die-cast aluminum. White surface coating (similar to RAL 9016). Outer dimensions of ceiling ring Ø 236 mm, light height 103 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. In conjunction with closed decorative cover, the protection class IP54 is achieved from the room. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 850°C. Weighs 1.0 kg With 5-pin terminal block up to 2.5 mm2 for power supply and network forwarding. With electronic operating device, digitally dimmable (DALI). Switch and dimmable light using button function with DALI control terminals (Touch DIM). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.
Description
Round LED downlight with high-gloss aluminum reflector. Installed downlight for sawn ceiling openings. Mounted in cast concrete ceilings with accessories. Installation without tools by rapid assembly springs. Suitable for installation in ceiling cutouts of Ø 210 mm - Ø 225 mm. In conjunction with a renovation ring as an optional accessory, ceiling openings are covered up to Ø 260 mm. Installation depth 105 mm. Aluminium reflector high-gloss, anodized. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Set up on screen as per EN 12464-1 luminous flux and light color. Rated light current 2700 lm, rated power 25 W, maximum light yield 108 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Ceiling ring and heatsink made of die-cast aluminum. White surface coating (similar to RAL 9016). Outer dimensions of ceiling ring Ø 236 mm, light height 103 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. In conjunction with closed decorative cover, the protection class IP54 is achieved from the room. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 850°C. Weighs 1.0 kg With 5-pin terminal block up to 2.5 mm2 for power supply and network forwarding. With electronic operating device, digitally dimmable (DALI). Switch and dimmable light using button function with DALI control terminals (Touch DIM). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?