• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6893651 SFlow C2-L #6893651 LED ceiling light LED (monochrome) LED 29 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 29 W Total luminous flux= 4700 lm Colour temperature= 4000 K White

Technical specifications

Dim

(L x W x H) 1413 x 100 x 45 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

100 mm

Bulb type

LED (monochrome)

Height

45 mm

LED

Length

1413 mm

Rating per bulb

29 W

29 W

Light features

Ceiling mount option

Recess mount option

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

4700 lm

4700 lm

Recess length

1420 mm

Recess width

86 mm

Recess depth

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2609530 Trilux 6893651 SFlow C2-L #6893651 LED ceiling light LED (monochrome) LED 29 W White

User & Safety Instructions

User & Safety Instructions 2609530 Trilux 6893651 SFlow C2-L #6893651 LED ceiling light LED (monochrome) LED 29 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.