

LED recessed light
230 V
1
LED (monochrome)
27 W
27 W
3900 lm
3900 lm
3000 K
White
Square
Textured
Incl. ballast
580 mm
580 mm
330 mm
622 mm
622 mm
IP20
I
White
Steel
7.6 kg
n.rel.
(L x W x H) 622.00 x 622.00 x 92.00 mm
No
Yes
3000 K
3000 K
3000 - 3000 K
622.00 mm
92.00 mm
622.00 mm
92 mm
3900 lm
80-89
230 V
yes
User & Safety Instructions 3155139 Trilux 7214240 7214240 LED recessed light LED (monochrome) 27 W White
The necessary accessories are required to use the article as described.