• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7571051 AviellaC09OA#7571051 LED recessed light LED (monochrome) w/o 30 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 30 W Total luminous flux= 2750 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

30 W

Total luminous flux

2750 lm

4000 K

Colour

White

Radiation angle

80°

Light features

Ceiling mount option

Recess mount option

Dimmable

Recess diameter

280 mm

Recess depth

30 mm

Outside Ø

300 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W x H) 300 x 300 x 30 mm

Light bulb included

Yes

Colour temperature range

4000 K

Width

300 mm

Height

30 mm

Length

300 mm

Colour rendering index

80-89

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2601474 Trilux 7571051 AviellaC09OA#7571051 LED recessed light LED (monochrome) w/o 30 W White

User & Safety Instructions

User & Safety Instructions 2601474 Trilux 7571051 AviellaC09OA#7571051 LED recessed light LED (monochrome) w/o 30 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.