

LED recessed light
230 V
1
LED
LED (monochrome)
30.00 W
30 W
5000 lm
5000 lm
4000 K
White
Square
Dimmable
596 mm
596 mm
180 mm
596 mm
596 mm
IP20
II
White
Steel
4.5 kg
n.rel.
(L x W x H) 596.00 x 596.00 x 36.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
596.00 mm
36.00 mm
596.00 mm
36 mm
5000 lm
80-89
230 V
not relevant
User & Safety Instructions 3152159 Trilux 7638851 7638851 LED recessed light LED (monochrome) LED 30 W White
The necessary accessories are required to use the article as described.