• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7729962 Creavo D2-L #7729962 LED surface-mount light

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED-hanging lamp HCL DALI Creavo D2-L #7729962

Technical specifications

  • Width 170 mm
  • Number of pins: 5
  • Protection class (IP) IP40
  • Protection class: I
  • Impact strength: IK03
  • Material of housing: Steel
  • Protection class (NEMA): Other
  • Length: 1209 mm
  • Nominal voltage 220..240 V
  • Connection type: Plug-in terminal
  • Voltage type AC
  • LED bulb, replaceable
  • Radiation angle: Medium radiation 21-40°
  • Operating device: Electronic transformer
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: Continuously
  • Luminous flux can be set continuously
  • Adjustable radiation angle: No.
  • Height/depth 46 mm
  • Type of wiring: Suitable for through-wiring
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: No.
  • Suitable for wall mounting: No.
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: White
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI-2 dimming: Yes
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distribution: Asymmetric
  • Light emission: Direct
  • Max. System power 39 W
  • Rated light current according to IEC 62722-2-1: 3100 lm
  • Coverage of lights possible with heat insulation material: Yes
  • Operation via Bluetooth: No.
  • Suitable for light band configuration: Yes
  • Suitable for screen workstations according to EN 12464-1: No.
  • Surface protection housing: Powder-coated
  • Cover material: Other
  • Design of grid: Without
  • Light: Focus lens
  • Color consistency (McAdam ellipse): SDCM3
  • Ambient temperature according IEC62722-2-1: 25°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With air vents: No.
  • Light output 79 lm/W
  • Power factor 0.95
  • Version: Other
  • S/N ratio (THD): 17
  • Lamp with limited surface temperature "D-sign": No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Photobiological safety according to EN 62471: RG1
  • Max. Number of lights circuit breaker B16: 18
  • Max. Number of lamps line circuit breakers C16: 32
  • Glare limiter (UGR): 19
  • Flicker value PST LM: 0.3
  • Strobe effect value SVM: 0.3
Product type

LED surface-mount light

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547797 Trilux 7729962 Creavo D2-L #7729962 LED surface-mount light

Description

Rectangular LED ceiling mounted light with light elements from lens systems and cubic dim-on elements with high efficiency. Mounted light for single or light band applications. The optical system with a precisely matched combination of LED lenses and blending elements provides a very high visual comfort with very high light technical performance. Wall-washer with asymmetric light intensity distribution. With Tunable White technology for color temperature control by means of a separate control system (DT8). The LED system consists of 20 cubic light elements integrated into the lamp surface. Rated light current 3100 lm, rated power 37 W, maximum light yield 84 lm/W. Light color Tunable White (warm white - daylight white), similar color temperature (CCT) Tunable White (2700 K - 6500 K), general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of steel plate White surface coating (similar to RAL 9016). Shallow cubes of silver gray, with fine surface structure. Dimensions (L x B) 1209 x 170 mm, lamp height 46 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 5.8 kg With electronic operating device for switching, dimming and controlling the light color by means of DALI Device Type 8-compatible control device. Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Operating device is idle-run and protected against faulty connection, short-circuit, overload and excess temperature. Output Ripple of operating device = 4% for effective control of LED system and flicker-free light. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. The lamp is part of a range of built-in, mounted and suspended lights, which have the same look as each other. Project-specific versions with varying lighting characteristics are possible on request. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.