• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 7765840 Opendo H2-L #7765840 LED tape light 53 W LED (monochrome) Silver 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED tape light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

53 W

53 W

4000 K

Colour

White

Total luminous flux

6400 lm

Light features

Incl. ballast

IP20

Protection class

I

Factory colour

Silver

Material

Steel

Dim

(L x W x H) 1408 x 160 x 47 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Width

160 mm

Height

47 mm

Length

1408 mm

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2605877 Trilux 7765840 Opendo H2-L #7765840 LED tape light 53 W LED (monochrome) Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2605877 Trilux 7765840 Opendo H2-L #7765840 LED tape light 53 W LED (monochrome) Silver 1 pc(s)