• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7798340 7798340 LED ceiling light LED (monochrome) 31 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED panel M625 840, Multilumen 2330 G3 M84 #7798340

  • Power= 31 W
  • Total luminous flux= 3600 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W) 620 mm x 620 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

620 mm

Bulb type

LED (monochrome)

Length

620 mm

Rating per bulb

31 W

Depth

34 mm

31 W

PIR detection angle (horizontal)

80°

Light features

Ceiling mount option

Protection class

I

IP50

Factory colour

White

n.rel.

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

3600 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2756974 Trilux 7798340 7798340 LED ceiling light LED (monochrome) 31 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.