• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7921262 7921262 LED ceiling light LED (monochrome) 37 W Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED ceiling lamp HCL, DALI, silver SFflow act D #7921262

  • Power= 37 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 5500 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: Yes
  • Workplace training material - EN 12464-1: Yes
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Material of housing: Steel
  • Surface protection housing: Powder-coated
  • Housing color: Silver
  • Cover material: Other
  • Design of grid: High-gloss
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI-2 dimming: Yes
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: Yes
  • Without dimmer function: No.
  • Light distributor: Other
  • Light distribution: Symmetric
  • Radiation angle: Wide radiation 41-80°
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Energy efficiency of the permanently installed light bulb: Other
  • Max. Number of lights circuit breaker B16: 19
  • Max. Number of lamps line circuit breakers C16: 32
  • Protection class (IP) IP20
  • Protection class (NEMA): Other
  • Impact strength: IK03
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Rated ambient temperature according to IEC62722-2-1: -20..25°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: Yes
  • With light sensor: Yes
  • Coverage of lights possible with heat insulation material: Yes
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 37 W
  • Light output 108 lm/W
  • Rated light current according to IEC 62722-2-1: 4000 lm
  • Light color: White
  • Colour temperature 4000..5500 K
  • Flicker value PST LM: 0.3
  • Color Rendering Index CRI: 80-89
  • Power factor 0.95
  • Strobe effect value SVM: 0.3
  • Constant luminous flux regulation: No.
  • Width 84 mm
  • Height/depth 57 mm
  • Length: 1473 mm
  • Type of wiring: With through wiring
  • Number of pins: 5
  • Connection type: Plug-in terminal
  • S/N ratio (THD): 14
  • Photobiological safety according to EN 62471: RG1
  • Glare limiter (UGR): 19
  • Adjustable color temperature: Continuously
  • Luminous flux can be set continuously
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • LED bulb, replaceable
  • With bulb: Yes
Dim

(L x W x H) 1473.00 x 84.00 x 57.00 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

84.00 mm

Bulb type

LED (monochrome)

Height

57.00 mm

Length

1473.00 mm

Rating per bulb

39.00 W

Depth

57 mm

37 W

Coverage max. (width)

6 m

Light features

Dimmable

Protection class

I

IP20

Factory colour

Silver

Material

Steel

Weight

4.5 kg

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

5500 K

Colour temperature (max.)

5500 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 5500 K

Total luminous flux

4000 lm

4000 lm

Rated luminous flux

4000 lm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3151873 Trilux 7921262 7921262 LED ceiling light LED (monochrome) 37 W Silver

Description

LED mounted light for single or light band applications. Lamp with active-equipment for controlling the light color by means of separate control device. With integrated LiveLink WiFi control unit and LiveLink sensor for daylight dependent control and presence detection as well as WLAN module for a secure start-up and operation (WPA2 encryption). Pre-defined space configurations (use cases) with all planning-relevant data enable an easy and fast commissioning. Control of up to 64 DALI subscribers. The APP LiveLink installation for tablet PCs is used for commissioning. LiveLink sensor IR micro for daylight-dependent control and presence detection. Constant light control with switch-off function in sufficient daylight. Passive infrared presence sensor, with highly sensitive multi-segment pyrosensors, with adjustable delay time, either in automatic mode (automatic on, automatic off) or semi-automatic operation (automatic off, manual on). Special IQ-mode for automatic adjustment of the follow-up time to the use of space. Electrical supply via the DALI interface of the control unit. Occupies 2 DALI subscribers. Square acquisition, detection squares presence max. 4 m x 4 m (16 m2) / Radial max. 4 m x 4 m (16 m2) / Tangent max. 6 m x 6 m (36 m2) at a recommended mounting height of 2.8 m, permitted mounting height 2.5 m to 4 m. Add-on lamp for ceiling mounting. With installation accessories to be ordered separately, also suitable for use in panel ceilings (SFLOW ZBP L2). For panel ceilings in module 100. With the help of accessories to be ordered separately also suitable for the suspended mounting (ZS1P 2000). Optical system in micro-reflector technology (MRX) with highly efficient aluminum-damped reflector chambers made of plastic for high glare and efficiency. Subtle lateral light emission over the entire length of the lamp. With balanced wide beam of light intensity distribution. According to EN 12464-1-2-5 by limited luminance L = 1500 cd/m2 for radiation angle above 65 ° all round. The following specifications for the luminous flux and the system power capacity refer to the operation of this lamp with dynamically adjustable light color (HCL) in the warm-white light color mode (2700 K). Rated light current 4000 lm, rated power 39.00 W, maximum light yield 108 lm/W. Colour temperature variable (warm white - daylight white), color temperature variable (CCT) (2700 K - 6500 K), general color reproduction index (CRI) Ra > 80. Average measuring lifetime L80(TQ 25 °C) = 50,000 h. The light source is exchangeable according to the eco-design requirements (EU) 2019/2020). Light fixtures made of steel plate (RAL 9006) Dimensions (L x B) 1473 x 84 mm, lamp height 57 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.5 kg With electronic operating device for switching, dimming and controlling the light color by means of DALI Device Type 8-compatible control device. Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.