

(Ø x H) 512 mm x 124.00 mm
Circular
230 V
1
LED ceiling light
512 mm
LED (monochrome)
124.00 mm
LED
24.00 W
124 mm
24.00 W
512 mm
Dimmable
I
IP20
White
Steel
3.7 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
3200 lm
3200 lm
3200 lm
230 V
not relevant
User & Safety Instructions 3149180 Trilux 7970651 7970651 LED ceiling light LED (monochrome) LED 24.00 W White
The necessary accessories are required to use the article as described.