• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8000940 Wet room light LED (monochrome) LED 101 W White Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 101 W
  • Total luminous flux= 17000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

Wet room light

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

101 W

Length

2130.00 mm

101 W

Height

75.00 mm

Width

75.00 mm

3000 K

Colour

White

17000 lm

Total luminous flux

17000 lm

IP66

Factory colour

Grey

Material

Plastic

Weight

4.4 kg

Dim

(Ø x H) 75 mm x 75.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

(Ø)

75 mm

Nominal voltage

230 V

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3150436 Trilux 8000940 Wet room light LED (monochrome) LED 101 W White Grey

What kind of Wet Room Lighting are you looking for?