• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8037540 LED wet room light LED (monochrome) Built-in LED 49 W White Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 49 W
  • Total luminous flux= 6400 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

49 W

Length

2065.00 mm

49 W

Height

81.00 mm

Width

81.00 mm

4000 K

Colour

White

6400 lm

Total luminous flux

6400 lm

Light features

Incl. ballast

IP69K

Factory colour

Grey

Material

Plastic

Weight

3.4 kg

Dim

(Ø x H) 81 mm x 81.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

(Ø)

81 mm

Nominal voltage

230 V

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3150777 Trilux 8037540 LED wet room light LED (monochrome) Built-in LED 49 W White Grey

What kind of Wet Room Lighting are you looking for?