

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
49 W
2130.00 mm
49 W
75.00 mm
75.00 mm
6500 K
White
6400 lm
6400 lm
Incl. ballast
IP66
Grey
Plastic
4.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134548 Trilux 8058340 LED wet room light LED (monochrome) LED 49 W White Grey