

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
23.00 W
1287.00 mm
23 W
75.00 mm
75.00 mm
3000 K
White
3800 lm
3800 lm
Dimmable
IP66
Grey
Plastic
2.1 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
3800 lm
230 V
I
not relevant
User & Safety Instructions 3134837 Trilux 8061251 LED wet room light LED (monochrome) LED 23 W White Grey