

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
37 W
1849.00 mm
37 W
75.00 mm
75.00 mm
3000 K
White
4900 lm
4900 lm
Incl. ballast
IP66
Grey
Plastic
5.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136296 Trilux 8067440 LED wet room light LED (monochrome) LED 37 W White Grey