• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8074340 LED wet room light LED (monochrome) LED 23 W White Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 23 W
  • Total luminous flux= 3150 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

23 W

Length

1287.00 mm

23 W

Height

75.00 mm

Width

75.00 mm

4000 K

Colour

White

3150 lm

Total luminous flux

3150 lm

Light features

Suitable for wall mounting

IP66

Factory colour

Grey

Material

Plastic

Weight

3.1 kg

Dim

(Ø x H) 75 mm x 75.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

(Ø)

75 mm

Nominal voltage

230 V

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136284 Trilux 8074340 LED wet room light LED (monochrome) LED 23 W White Grey

What kind of Wet Room Lighting are you looking for?