

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
72 W
1849.00 mm
72 W
75.00 mm
75.00 mm
4000 K
White
12500 lm
12500 lm
Incl. ballast
IP66
Grey
Plastic
3.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136291 Trilux 8075540 LED wet room light LED (monochrome) LED 72 W White Grey