

LED wet room light
Tube
230 V
1
LED (monochrome)
LED
37 W
1568.00 mm
37 W
75.00 mm
75.00 mm
4000 K
White
4200 lm
4200 lm
Selectable colour
IP66
White
Plastic
2.5 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3151309 Trilux 8084462 LED wet room light LED (monochrome) LED 37 W White White