

LED wet room light
Tube
230 V
1
LED (monochrome)
LED
57 W
1568.00 mm
57 W
75.00 mm
75.00 mm
3000 K
White
8900 lm
8900 lm
Extendable
IP66
Grey
Plastic
2.3 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
8900 lm
230 V
I
not relevant
User & Safety Instructions 3134746 Trilux 8087440 LED wet room light LED (monochrome) LED 57 W White Grey