Trilux LED-Light band lamp 840, ML, ws OPENDO D2-L #8104540
Technical specifications
Width 161 mm
Number of poles: 3
Protection class (IP) IP20
Protection class: I
Impact strength: IK03
Material of housing: Steel
Protection class (NEMA): Other
Length: 1408 mm
Nominal voltage 220..240 V
Connection type: Plug-in terminal
Voltage type AC
LED bulb, replaceable
Radiation angle: Wide radiation 41-80°
Operating device: Electronic transformer
Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 4000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: Stages
Adjustable radiation angle: No.
Height/depth 48 mm
Type of wiring: Suitable for through-wiring
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on the panel: Yes
Suitable for panel mounting: No.
Suitable for wall mounting: No.
Suitable for pendulum suspension: Yes
Suitable for ceiling mounting: Yes
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimming function: Yes
Light distribution: Symmetric
Light emission: Direct
Max. System power 36 W
Rated light current according to IEC 62722-2-1: 4600 lm
Coverage of lights possible with heat insulation material: Yes
Suitable for light band configuration: Yes
Workplace training material - EN 12464-1: Yes
Surface protection housing: Powder-coated
Cover material: Other
Design of grid: Without
Light: Focus lens
Color consistency (McAdam ellipse): SDCM3
Ambient temperature according IEC62722-2-1: 25°C.
Suitable for emergency light: No.
Integrated emergency power supply: No.
With air vents: No.
Light output 128 lm/W
Power factor 0.95
Version: Other
S/N ratio (THD): 14
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Photobiological safety according to EN 62471: RG0
Max. Number of lights circuit breaker B16: 30
Max. Number of lamps line circuit breakers C16: 44
Glare limiter (UGR): 19
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED ceiling light
Factory colour
Multicolour
Weight
0
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3547782 Trilux 8104540 Opendo D2-L #8104540 LED ceiling light Multicolour
Description
Rectangular LED ceiling mounted light with full-area, borderless PMMA cover. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies. Mounting light for ceiling mounting in interiors. For single or light band applications by means of accessories to be ordered separately. Suitable for executing through wiring. With an inner microprismatic cover plate as well as a smooth, opal PMMA cover on the side of the room. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. According to EN 12464-1-2-5 by limited luminance L = 3000 cd/m2 for radiation angle above 65 ° all round. Light current can be set in 5 levels. Rated light current 2000 lm - 4600 lm, rated power 17 W - 36 W, maximum light yield 128 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of steel plate White surface coating (similar to RAL 9016). Dimensions (L x B) 1408 x 161 mm, lamp height 48 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.7 kg With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The lamp is Monitoring Ready (MOR) and provides lamp data for monitoring or predictive maintenance. It is therefore compatible with the TRILUX digital services (Energy Monitoring and Light Monitoring). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
Rectangular LED ceiling mounted light with full-area, borderless PMMA cover. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies. Mounting light for ceiling mounting in interiors. For single or light band applications by means of accessories to be ordered separately. Suitable for executing through wiring. With an inner microprismatic cover plate as well as a smooth, opal PMMA cover on the side of the room. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. According to EN 12464-1-2-5 by limited luminance L = 3000 cd/m2 for radiation angle above 65 ° all round. Light current can be set in 5 levels. Rated light current 2000 lm - 4600 lm, rated power 17 W - 36 W, maximum light yield 128 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of steel plate White surface coating (similar to RAL 9016). Dimensions (L x B) 1408 x 161 mm, lamp height 48 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.7 kg With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The lamp is Monitoring Ready (MOR) and provides lamp data for monitoring or predictive maintenance. It is therefore compatible with the TRILUX digital services (Energy Monitoring and Light Monitoring). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.