• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8161962 8161962 LED ceiling light LED (monochrome) 40 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED mounted light HCL, DALI, white ArimoFit G2 #8161962

  • Power= 40 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Workplace training material - EN 12464-1: Yes
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Material of housing: Steel
  • Surface protection housing: Powder-coated
  • Housing color: White
  • Cover material: Other
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI-2 dimming: Yes
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: Yes
  • Without dimmer function: No.
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle: Wide radiation 41-80°
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Energy efficiency of the permanently installed light bulb: Other
  • Max. Number of lights circuit breaker B16: 20
  • Max. Number of lamps line circuit breakers C16: 34
  • Protection class (IP) IP20
  • Protection class (NEMA): Other
  • Impact strength: IK03
  • Protection class: I
  • Lamp with limited surface temperature ""D-sign"": No.
  • Ambient temperature according IEC62722-2-1: 25°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Coverage of lights possible with heat insulation material: Yes
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 40 W
  • Light output 105 lm/W
  • Rated light current according to IEC 62722-2-1: 4200 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Flicker value PST LM: 0.3
  • Color Rendering Index CRI: 80-89
  • Power factor 0.9
  • Strobe effect value SVM: 0.3
  • Constant luminous flux regulation: No.
  • Width 607 mm
  • Height/depth 42 mm
  • Length: 607 mm
  • Type of wiring: Finish
  • Number of pins: 5
  • Connection type: Plug-in terminal
  • S/N ratio (THD): 14
  • Photobiological safety according to EN 62471: RG0
  • Adjustable color temperature: Continuously
  • Luminous flux can be set continuously
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • LED bulb, replaceable
  • With bulb: Yes
Dim

(L x W x H) 607.00 x 607.00 x 42.00 mm

Type

Square

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

607.00 mm

Bulb type

LED (monochrome)

Height

42.00 mm

Length

607.00 mm

Depth

42 mm

40 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Steel

Weight

7.4 kg

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

4200 lm

4200 lm

Rated luminous flux

4200 lm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3151659 Trilux 8161962 8161962 LED ceiling light LED (monochrome) 40 W White

Description

Square LED mounted light with microprismatic cover plate PW19. Lamp with active-equipment for controlling the light color by means of separate control device. For mounting on ceilings, walls and indoor hangers. By means of accessories to be ordered separately, also suitable for suspended mounting (ArimoFit D.. ZST 2000). The optical system consists of a highly efficient PMMA cover with microprismatic. The micro-structured PMMA prism surface of the optical system has a dazzle effect, is yellowing-free and does not fade. With deep-wide beam light intensity distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Screen compliant according to EN 12464-1 by limited luminous densities L = 3000 cd/m2 for radiation angle above 65° all round. Harmonic light effect due to the uniformly lit light output. Individual design of the light exit surface (e.g. by printing) and further special solutions possible on request. LED panels equipped with LEDs of the light color warm-white and daylight white. The following specifications for the luminous flux and the system power capacity refer to the operation of this lamp with dynamically adjustable light color (HCL) in the warm-white light color mode (2700 K). Rated light current 4200 lm, rated power 40.00 W, maximum light yield 114 lm/W. Colour temperature variable (warm white - daylight white), color temperature variable (CCT) (2700 K - 6000 K), general color reproduction index (CRI) Ra > 80. Average nominal life L80(TQ 25 °C) = 100,000 h, average rated life L90(TQ 25 °C) = 50,000 h. The light source is replaceable according to eco-design requirements (EU) 2019/2020). The light fixture consists of an assembly body with connection unit, quick connector and the operating device as well as an attached light unit with LED system, cover plate, quick connector and frame. Frame made of aluminum bar pressure profile, color white. Mounting body made of steel sheet, color white. (RAL 9016) Dimension (L x B): 607 mm x 607 mm, height 42 mm. The frame has a 3-dimensional profile. The trailing cut creates a shadow gap and reduces the perceived total height. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 7.4 kg The packaging concept of the lamp enables the separate removal of the operating device for pre-assembly, the other components of the lamp remain protected till the final assembly. With electronic operating device for switching, dimming and controlling the light color by means of DALI Device Type 8-compatible control device. Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Operating device is idle-run and protected against faulty connection, short-circuit, overload and excess temperature. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. The lamp is part of a range of built-in, mounted and suspended lights, which have the same look as each other. Variants in the range of light flux packages, light distribution curves and protection types also underline the range of applications in the product line. On request, the basic assortment can be extended with project-specific lighting features.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.