

(L x W x H) 1232.00 x 294.00 x 42.00 mm
Rectangular
230 V
1
LED ceiling light
294.00 mm
LED (monochrome)
42.00 mm
LED
1232.00 mm
40 W
42 mm
40 W
Dimmable
I
IP20
White
Steel
7.7 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
4200 lm
4200 lm
4200 lm
230 V
not relevant
User & Safety Instructions 3151777 Trilux 8165862 8165862 LED ceiling light LED (monochrome) LED 40 W White
The necessary accessories are required to use the article as described.