• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8169451 8169451 LED recessed light LED (monochrome) 18 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 18 W Total luminous flux= 2000 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

18 W

18 W

2000 lm

Total luminous flux

2000 lm

4000 K

Colour

White

Type

Square

Protection screen

Satinised

Light features

Dimmable

Recess length

287 mm

Recess width

287 mm

Recess depth

100 mm

External length

308 mm

External width

308 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

Weight

1.3 kg

n.rel.

Dim

(L x W x H) 308.00 x 308.00 x 22.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

308.00 mm

Height

22.00 mm

Length

308.00 mm

Depth

22 mm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3149685 Trilux 8169451 8169451 LED recessed light LED (monochrome) 18 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.