LED recessed light
230 V
1
Bulb to be changed by qualified electrician
LED (monochrome)
41 W
41 W
5200 lm
5200 lm
4000 K
White
Square
Textured
Dimmable
600 mm
600 mm
100 mm
620 mm
620 mm
IP20
II
White
Aluminium
3.5 kg
n.rel.
(L x W x H) 620.00 x 620.00 x 22.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
620.00 mm
22.00 mm
620.00 mm
22 mm
80-89
230 V
not relevant
User & Safety Instructions 3150744 Trilux 8177951 8177951 LED recessed light LED (monochrome) Bulb to be changed by qualified electrician 41 W White
The necessary accessories are required to use the article as described.