• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8180540 8180540 LED recessed light LED (monochrome) 16 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 16 W Total luminous flux= 2000 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

16 W

16 W

2000 lm

Total luminous flux

2000 lm

4000 K

Colour

White

Type

Rectangular

Light features

Incl. ballast

Recess length

1250 mm

Recess width

100 mm

Recess depth

105 mm

External length

1250 mm

External width

100 mm

IP54

Protection class

I

Factory colour

White

Material

Steel

Weight

3.4 kg

n.rel.

Dim

(L x W x H) 1250.00 x 100.00 x 105.00 mm

No

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

100.00 mm

Height

105.00 mm

Length

1250.00 mm

Depth

105 mm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3149397 Trilux 8180540 8180540 LED recessed light LED (monochrome) 16 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.