• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8189040 LED wet room light LED (monochrome) Built-in LED 27 W White Yellow (clear)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

27 W

Length

1282.00 mm

27 W

Height

101.00 mm

Width

145.00 mm

4000 K

Colour

White

4000 lm

Total luminous flux

4000 lm

Light features

Incl. ballast

IP66

Factory colour

Yellow (clear)

Material

Plastic

Weight

3.2 kg

Dim

(L x W x H) 1282.00 x 145.00 x 101.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Nominal voltage

230 V

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136099 Trilux 8189040 LED wet room light LED (monochrome) Built-in LED 27 W White Yellow (clear)

What kind of Wet Room Lighting are you looking for?