

(Ø x H) 300 mm x 62.50 mm
Cylindrical
230 V
1
LED ceiling light
300 mm
LED (monochrome)
62.50 mm
LED
15 W
62.5 mm
15.00 W
300 mm
Ceiling mount option
I
IP40
White
Steel
1.2 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
2000 lm
2000 lm
2000 lm
230 V
not relevant
User & Safety Instructions 3148997 Trilux 8193440 8193440 LED ceiling light LED (monochrome) LED 15.00 W White
The necessary accessories are required to use the article as described.