

(Ø x H) 500 mm x 68.00 mm
Circular
230 V
1
LED ceiling light
500 mm
LED (monochrome)
68.00 mm
LED
21 W
68 mm
21 W
500 mm
Incl. ballast
I
IP54
White
Steel
3.2 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
3000 lm
3000 lm
3000 lm
230 V
not relevant
User & Safety Instructions 3150336 Trilux 8213140 8213140 LED ceiling light LED (monochrome) LED 21 W White
The necessary accessories are required to use the article as described.